Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0413/12S/PCCopy
Manufacturer Standard Lead Time30 weeks
Order Code1102882
Product RangeBuccaneer 400 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY392.170 (CNY443.1521) |
| 5+ | CNY362.750 (CNY409.9075) |
| 10+ | CNY333.320 (CNY376.6516) |
| 25+ | CNY312.460 (CNY353.0798) |
| 50+ | CNY297.570 (CNY336.2541) |
| 100+ | CNY283.370 (CNY320.2081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY392.17 (CNY443.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0413/12S/PCCopy
Manufacturer Standard Lead Time30 weeks
Order Code1102882
Product RangeBuccaneer 400 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer 400 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts12Contacts
Circular Connector Contact TypePCB Socket
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68, IP69K
SVHCLead (25-Jun-2025)
Product Overview
- Rear Panel Mount Connector
- Water and dustproof to IP68 when mated with compatible connector
- The PX0413/12S/PC uses straight PCB spills and is supplied complete with pre-loaded gold plated contacts (female)
- PX0484 Sealing Cap available separately to maintain IP rating of unmated connectors
- Mates with Flex Cable Connectors PX0400, PX0402, PX0410
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
PCB Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Product Range
Buccaneer 400 Series
No. of Contacts
12Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
