Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0413/08PCopy
Order Code1347631
Product RangeBuccaneer 400 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.990 (CNY111.8587) |
| 10+ | CNY97.150 (CNY109.7795) |
| 25+ | CNY91.070 (CNY102.9091) |
| 100+ | CNY86.270 (CNY97.4851) |
| 250+ | CNY77.360 (CNY87.4168) |
| 500+ | CNY73.710 (CNY83.2923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.99 (CNY111.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0413/08PCopy
Order Code1347631
Product RangeBuccaneer 400 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer 400 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts8Contacts
Circular Connector Contact TypeCrimp / Solder Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Rear panel mounting
- Mates with PX0410, PX0400 and PX0402
- Dimensions (Dia. x Height): 23.23x20.90mm
- Maximum panel thickness: 6.2mm
- Cutout diameter: 19.1mm
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Crimp / Solder Pin - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP68, IP69K
Product Range
Buccaneer 400 Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013268
