Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0412/04/S/4550Copy
Order Code4981327
Product RangeBuccaneer 400 Series
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.970 (CNY122.0061) |
| 10+ | CNY102.290 (CNY115.5877) |
| 25+ | CNY96.450 (CNY108.9885) |
| 100+ | CNY92.160 (CNY104.1408) |
| 250+ | CNY89.160 (CNY100.7508) |
| 500+ | CNY85.660 (CNY96.7958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.97 (CNY122.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0412/04/S/4550Copy
Order Code4981327
Product RangeBuccaneer 400 Series
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangeBuccaneer 400 Series
Circular Connector Contact TypePCB Socket
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
IP RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Power Connector
Product Range
Buccaneer 400 Series
Connector Body Material
Nylon (Polyamide) Body
IP Rating
IP68, IP69K
Connector Type
Circular Power Connector
Circular Connector Contact Type
PCB Socket
Connector Body Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011114
