Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0410/04P/6065.Copy
Manufacturer Standard Lead Time19 weeks
Order Code2770193
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.120 (CNY121.0456) |
| 10+ | CNY95.330 (CNY107.7229) |
| 25+ | CNY91.900 (CNY103.847) |
| 100+ | CNY83.110 (CNY93.9143) |
| 250+ | CNY74.320 (CNY83.9816) |
| 500+ | CNY67.850 (CNY76.6705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.12 (CNY121.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0410/04P/6065.Copy
Manufacturer Standard Lead Time19 weeks
Order Code2770193
Technical Datasheet
Connector TypeCircular Power Connector
Coupling StyleThreaded
Connector Body Plating-
Contact Material-
IP RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Power Connector
Connector Body Plating
-
IP Rating
IP68, IP69K
Coupling Style
Threaded
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
