Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0101P12AGYCopy
Manufacturer Standard Lead Time28 weeks
Order Code4220885
Product RangePX0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.060 (CNY28.3178) |
| 10+ | CNY21.340 (CNY24.1142) |
| 100+ | CNY20.680 (CNY23.3684) |
| 250+ | CNY20.010 (CNY22.6113) |
| 500+ | CNY19.340 (CNY21.8542) |
| 1000+ | CNY18.670 (CNY21.0971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.06 (CNY28.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0101P12AGYCopy
Manufacturer Standard Lead Time28 weeks
Order Code4220885
Product RangePX0 Series
Technical Datasheet
Product RangePX0 Series
No. of Positions12Ways
For Use WithBulgin PX0 Series Automotive Crimp Pin Contacts
Connector Body MaterialPolyamide Glass Fibre, Polybutylene Terephthalate
IP RatingIP68
Voltage Rating250VDC
Current Rating13A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PX0 Series
No. of Positions
12Ways
Connector Body Material
Polyamide Glass Fibre, Polybutylene Terephthalate
Voltage Rating
250VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Bulgin PX0 Series Automotive Crimp Pin Contacts
IP Rating
IP68
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
