Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPPCEGG0002CLLCopy
Manufacturer Standard Lead Time22 weeks
Order Code4008665
Product RangePush Pull X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.230 (CNY173.1499) |
| 10+ | CNY149.020 (CNY168.3926) |
| 25+ | CNY146.040 (CNY165.0252) |
| 100+ | CNY143.060 (CNY161.6578) |
| 250+ | CNY140.080 (CNY158.2904) |
| 500+ | CNY137.100 (CNY154.923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.23 (CNY173.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPPCEGG0002CLLCopy
Manufacturer Standard Lead Time22 weeks
Order Code4008665
Product RangePush Pull X Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangePush Pull X Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts2Contacts
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome
Contact MaterialPhosphor Bronze
Contact PlatingGold
IP RatingIP50
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Phosphor Bronze
IP Rating
IP50
Product Range
Push Pull X Series
No. of Contacts
2Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
Gold
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
