Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoMPI002/TE/WH/24Copy
Manufacturer Standard Lead Time38 weeks
Order Code3864596
Product RangeMPI002 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY537.410 (CNY607.2733) |
| 5+ | CNY528.160 (CNY596.8208) |
| 10+ | CNY511.050 (CNY577.4865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY537.41 (CNY607.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPI002/TE/WH/24Copy
Manufacturer Standard Lead Time38 weeks
Order Code3864596
Product RangeMPI002 Series
Technical Datasheet
Product RangeMPI002 Series
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST
Switch OperationPush to Make
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max50mA
Contact Voltage VDC24V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourWhite
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Stainless steel illuminated vandal resistant LED switch
- Ring illumination, 22mm diameter
- Single Contact, push to make, tactile (momentary action)
- Bright daylight LEDs, independent LED terminals
- Front panel seal to IP66, integral supply resistors, TVS protection
- TE (screw terminals), 50mA, 24VDC maximum switch rating
- White colour, 900mcd luminous intensity, 3.6V forward voltage, 20mA forward current
- 24VDC Illumination voltage, <lt/>100mohm contact resistance
- Copper alloy terminals, UL94V-0 rated Polyamide (Nylon) materials switch assembly
- Operating temperature range from -30°C to +70°C
Technical Specifications
Product Range
MPI002 Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
50mA
IP Rating
IP66
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
19.2mm
Switch Operation
Push to Make
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
