Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0012/1Copy
Order Code3864604
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.750 (CNY104.8075) |
| 5+ | CNY88.160 (CNY99.6208) |
| 10+ | CNY83.160 (CNY93.9708) |
| 20+ | CNY79.400 (CNY89.722) |
| 50+ | CNY74.170 (CNY83.8121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.75 (CNY104.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0012/1Copy
Order Code3864604
Technical Datasheet
Product Range-
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST
Switch OperationPush to Make
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max2A
Contact Voltage VAC12V
Contact Current DC Max2A
Contact Voltage VDC12V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Configuration
SPST
Pushbutton Actuator Style
Round
Contact Current AC Max
2A
Contact Current DC Max
2A
IP Rating
-
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
19.2mm
Switch Operation
Push to Make
Actuator / Cap Colour
Black
Contact Voltage VAC
12V
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
