Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoBZV01/Z0000/10Copy
Manufacturer Standard Lead Time41 weeks
Order Code3873138
Product RangeBZV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.420 (CNY169.9746) |
| 10+ | CNY127.820 (CNY144.4366) |
| 25+ | CNY119.810 (CNY135.3853) |
| 100+ | CNY108.650 (CNY122.7745) |
| 250+ | CNY101.850 (CNY115.0905) |
| 500+ | CNY97.010 (CNY109.6213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.42 (CNY169.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBZV01/Z0000/10Copy
Manufacturer Standard Lead Time41 weeks
Order Code3873138
Product RangeBZV Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating12A
Voltage Rating250V
Switch TypeDPST
Fuse Holder1-Pole Fuse Holder
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingPanel Mount
IP Rating-
Product RangeBZV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
IEC C14
Current Rating
12A
Switch Type
DPST
Fuse Size Held
-
Connector Mounting
Panel Mount
Product Range
BZV Series
Power Entry Module Applications
General Purpose
Voltage Rating
250V
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
