Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoAOUS7/005Copy
Manufacturer Standard Lead Time17 weeks
Order Code4574404
Product RangeAO Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY904.840 (CNY1,022.4692) |
| 5+ | CNY837.960 (CNY946.8948) |
| 10+ | CNY771.070 (CNY871.3091) |
| 25+ | CNY722.850 (CNY816.8205) |
| 50+ | CNY688.390 (CNY777.8807) |
| 100+ | CNY656.900 (CNY742.297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY904.84 (CNY1,022.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoAOUS7/005Copy
Manufacturer Standard Lead Time17 weeks
Order Code4574404
Product RangeAO Series
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product RangeAO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
AO Series
Cable Length - Metric
5m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
