Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoAOUS3/005Copy
Manufacturer Standard Lead Time17 weeks
Order Code4574390
Product RangeAO Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY956.980 (CNY1,081.3874) |
| 5+ | CNY885.230 (CNY1,000.3099) |
| 10+ | CNY813.470 (CNY919.2211) |
| 25+ | CNY762.540 (CNY861.6702) |
| 50+ | CNY726.230 (CNY820.6399) |
| 100+ | CNY711.690 (CNY804.2097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY956.98 (CNY1,081.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoAOUS3/005Copy
Manufacturer Standard Lead Time17 weeks
Order Code4574390
Product RangeAO Series
Technical Datasheet
Connector to ConnectorType A Plug to 90° Type C Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product RangeAO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Plug to 90° Type C Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
AO Series
Cable Length - Metric
5m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
