Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part No12855Copy
Order Code4220190
Product RangeStandard Buccaneer Series
Your Part Number
123 In Stock
Need more?
123 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.470 (CNY14.0911) |
| 10+ | CNY12.210 (CNY13.7973) |
| 100+ | CNY12.020 (CNY13.5826) |
| 500+ | CNY11.780 (CNY13.3114) |
| 1000+ | CNY11.540 (CNY13.0402) |
| 2500+ | CNY11.300 (CNY12.769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.47 (CNY14.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part No12855Copy
Order Code4220190
Product RangeStandard Buccaneer Series
Technical Datasheet
Accessory TypeInsulation Boot
No. of Positions-
Strain Relief MaterialPVC (Polyvinylchloride)
Product RangeStandard Buccaneer Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Insulation Boot
No. of Positions
-
Product Range
Standard Buccaneer Series
For Use With
Bulgin Standard Series Front Panel Mounting Connectors
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005824
