Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part No12023/2/SPCopy
Manufacturer Standard Lead Time32 weeks
Order Code4127772
Product RangeStandard Buccaneer Series
Your Part Number
149 In Stock
Need more?
149 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.780 (CNY5.4014) |
| 100+ | CNY4.690 (CNY5.2997) |
| 250+ | CNY4.590 (CNY5.1867) |
| 500+ | CNY4.340 (CNY4.9042) |
| 1000+ | CNY4.260 (CNY4.8138) |
| 2500+ | CNY4.170 (CNY4.7121) |
Price for:Each
Minimum: 10
Multiple: 10
CNY47.80 (CNY54.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part No12023/2/SPCopy
Manufacturer Standard Lead Time32 weeks
Order Code4127772
Product RangeStandard Buccaneer Series
Technical Datasheet
Cable Diameter Min7mm
Cable Diameter Max9mm
Cable Gland Material-
Gland ColourYellow
IP / NEMA Rating-
Product RangeStandard Buccaneer Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter Min
7mm
Cable Gland Material
-
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Max
9mm
Gland Colour
Yellow
Product Range
Standard Buccaneer Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
