Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part No12023/1/SPCopy
Manufacturer Standard Lead Time34 weeks
Order Code4220993
Product RangeStandard Buccaneer Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.240 (CNY5.9212) |
| 50+ | CNY5.140 (CNY5.8082) |
| 100+ | CNY5.030 (CNY5.6839) |
| 250+ | CNY4.760 (CNY5.3788) |
| 500+ | CNY4.670 (CNY5.2771) |
| 1500+ | CNY4.570 (CNY5.1641) |
Price for:Each
Minimum: 10
Multiple: 10
CNY52.40 (CNY59.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part No12023/1/SPCopy
Manufacturer Standard Lead Time34 weeks
Order Code4220993
Product RangeStandard Buccaneer Series
Technical Datasheet
Cable Diameter Min5mm
Cable Diameter Max7mm
Cable Gland Material-
Gland ColourWhite
IP / NEMA Rating-
Product RangeStandard Buccaneer Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter Min
5mm
Cable Gland Material
-
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Max
7mm
Gland Colour
White
Product Range
Standard Buccaneer Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
