Print Page
Image is for illustrative purposes only. Please refer to product description.

41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.080 (CNY105.1804) |
| 5+ | CNY89.080 (CNY100.6604) |
| 10+ | CNY88.280 (CNY99.7564) |
| 20+ | CNY83.970 (CNY94.8861) |
| 50+ | CNY79.650 (CNY90.0045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.08 (CNY105.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTBC-14255Copy
Order Code4016140
Technical Datasheet
Cover TypeTop / Bottom Cover
Cover MaterialAluminum
Cover ColourAluminum
For Use WithBud Industries RM-14296, RM-14297, RM-14298 & RM-14299 Rack Mount Chassis
External Depth - Metric660.4mm
External Depth - Imperial26"
External Width - Imperial19"
External Height - Imperial0.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Top / Bottom Cover
Cover Colour
Aluminum
External Depth - Metric
660.4mm
External Width - Imperial
19"
Product Range
-
Cover Material
Aluminum
For Use With
Bud Industries RM-14296, RM-14297, RM-14298 & RM-14299 Rack Mount Chassis
External Depth - Imperial
26"
External Height - Imperial
0.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608
