Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoTB-32612-BCopy
Manufacturer Standard Lead Time13 weeks
Order Code2762500
Product RangeTB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.510 (CNY177.9863) |
| 5+ | CNY145.420 (CNY164.3246) |
| 10+ | CNY143.440 (CNY162.0872) |
| 20+ | CNY141.540 (CNY159.9402) |
| 50+ | CNY139.640 (CNY157.7932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.51 (CNY177.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTB-32612-BCopy
Manufacturer Standard Lead Time13 weeks
Order Code2762500
Product RangeTB
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric161.5mm
External Depth - Metric221mm
IP RatingIP65
Body ColourBlack
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial6.36"
External Depth - Imperial8.7"
Product RangeTB
SVHCNo SVHC (21-Jan-2025)
Product Overview
TB-32612-B is a black tablet enclosure for 7.0inch display.
- External dimension is 220.98x161.04x29.97mm (LxWxD)
- Used for tablet, LCD display, or touch-screen use in portable, desktop or wall-mount applications
- Designed for a 7.0" LCD or touch screen display
- Moulded of high-impact ABS plastic, flame retardant to UL94-HB
- Lid and base incorporate a tongue-and-groove sealing design
- Add-on rubber feet are included
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
30mm
External Depth - Metric
221mm
Body Colour
Black
External Height - Imperial
1.18"
External Depth - Imperial
8.7"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
161.5mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.36"
Product Range
TB
Technical Docs (3)
Alternatives for TB-32612-B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.571536
