Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoTB-32610-BCopy
Manufacturer Standard Lead Time13 weeks
Order Code2762499
Product RangeTB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.220 (CNY83.8686) |
| 5+ | CNY68.530 (CNY77.4389) |
| 10+ | CNY67.800 (CNY76.614) |
| 20+ | CNY67.070 (CNY75.7891) |
| 50+ | CNY66.330 (CNY74.9529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.22 (CNY83.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTB-32610-BCopy
Manufacturer Standard Lead Time13 weeks
Order Code2762499
Product RangeTB
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric100mm
External Depth - Metric140mm
IP RatingIP65
Body ColourBlack
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial3.94"
External Depth - Imperial5.51"
Product RangeTB
SVHCNo SVHC (21-Jan-2025)
Product Overview
TB-32610-B is a black tablet enclosure for 4.3inch display.
- External dimension is 139.95x100.84x29.97mm (LxWxD)
- Used for tablet, LCD display, or touch-screen use in portable, desktop or wall-mount applications
- Designed for a 4.3" LCD or touch screen display
- Moulded of high-impact ABS plastic, flame retardant to UL94-HB
- Lid and base incorporate a tongue-and-groove sealing design
- Add-on rubber feet are included
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
30mm
External Depth - Metric
140mm
Body Colour
Black
External Height - Imperial
1.18"
External Depth - Imperial
5.51"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
TB
Technical Docs (3)
Alternatives for TB-32610-B
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127915
