Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoSNB-3737Copy
Manufacturer Standard Lead Time14 weeks
Order Code1351492
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,010.350 (CNY1,141.6955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,010.35 (CNY1,141.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSNB-3737Copy
Manufacturer Standard Lead Time14 weeks
Order Code1351492
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric400.1mm
External Width - Metric400mm
NEMA RatingNEMA 1, 2, 4, 4X, 12
External Height - Imperial15.8"
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
400.1mm
NEMA Rating
NEMA 1, 2, 4, 4X, 12
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
400mm
External Height - Imperial
15.8"
Configurable
No
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.06992
