Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoSB-2143Copy
Order Code1383662
Product RangeShadow Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,068.190 (CNY1,207.0547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,068.19 (CNY1,207.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSB-2143Copy
Order Code1383662
Product RangeShadow Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric394mm
External Depth - Metric229mm
IP Rating-
Body ColourMetallic Grey
NEMA Rating-
External Height - Imperial6"
External Width - Imperial15.5"
External Depth - Imperial9"
Product RangeShadow Series
ConfigurableNo
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Small
External Height - Metric
152.4mm
External Depth - Metric
229mm
Body Colour
Metallic Grey
External Height - Imperial
6"
External Depth - Imperial
9"
Configurable
No
Enclosure Material
Steel
External Width - Metric
394mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
15.5"
Product Range
Shadow Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.26384
