Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoRM-14225Copy
Order Code1368751
Product RangeRack Mount Aluminum Chassis Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,264.430 (CNY1,428.8059) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,264.43 (CNY1,428.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoRM-14225Copy
Order Code1368751
Product RangeRack Mount Aluminum Chassis Series
Technical Datasheet
Rack U Height6U
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric266.7mm
External Width - Metric483mm
External Depth - Metric559mm
External Height - Imperial10.5"
External Width - Imperial19"
External Depth - Imperial22"
Product RangeRack Mount Aluminum Chassis Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Rack U Height
6U
Cabinet Style
Rack Mount
External Width - Metric
483mm
External Height - Imperial
10.5"
External Depth - Imperial
22"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Aluminum
External Height - Metric
266.7mm
External Depth - Metric
559mm
External Width - Imperial
19"
Product Range
Rack Mount Aluminum Chassis Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.924
