Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPU-16539
Order Code3533579
Product RangePU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY308.810 (CNY348.9553) |
| 5+ | CNY296.340 (CNY334.8642) |
| 10+ | CNY260.210 (CNY294.0373) |
| 20+ | CNY255.010 (CNY288.1613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY308.81 (CNY348.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPU-16539
Order Code3533579
Product RangePU Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Depth - Metric222.25mm
IP RatingIP66, IP68
Body ColourGray
External Width - Imperial5.25"
External Depth - Imperial8.75"
Product RangePU Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Depth - Metric
222.25mm
Body Colour
Gray
External Depth - Imperial
8.75"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
IP Rating
IP66, IP68
External Width - Imperial
5.25"
Product Range
PU Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.526176
