Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11058Copy
Manufacturer Standard Lead Time12 weeks
Order Code3666213
Product RangePTQ Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY338.720 (CNY382.7536) |
| 5+ | CNY329.970 (CNY372.8661) |
| 10+ | CNY282.390 (CNY319.1007) |
| 20+ | CNY276.750 (CNY312.7275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY338.72 (CNY382.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11058Copy
Manufacturer Standard Lead Time12 weeks
Order Code3666213
Product RangePTQ Series
Technical Datasheet
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric130.05mm
External Depth - Metric299.97mm
IP RatingIP67
NEMA RatingNEMA 4X, 6
Product RangePTQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Depth - Metric
299.97mm
NEMA Rating
NEMA 4X, 6
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
130.05mm
IP Rating
IP67
Product Range
PTQ Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.006538
