Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11055-CCopy
Manufacturer Standard Lead Time12 weeks
Order Code3666212
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.570 (CNY308.0041) |
| 5+ | CNY266.020 (CNY300.6026) |
| 10+ | CNY227.270 (CNY256.8151) |
| 20+ | CNY222.730 (CNY251.6849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY272.57 (CNY308.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11055-CCopy
Manufacturer Standard Lead Time12 weeks
Order Code3666212
Technical Datasheet
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric130.05mm
IP RatingIP67
Body ColourGrey, Transparent
NEMA RatingNEMA 4X, 6
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
IP Rating
IP67
NEMA Rating
NEMA 4X, 6
External Height - Metric
130.05mm
Body Colour
Grey, Transparent
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.802872
