Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11050Copy
Manufacturer Standard Lead Time11 weeks
Order Code4683680
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY293.120 (CNY331.2256) |
| 5+ | CNY289.010 (CNY326.5813) |
| 10+ | CNY244.320 (CNY276.0816) |
| 20+ | CNY239.440 (CNY270.5672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY293.12 (CNY331.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11050Copy
Manufacturer Standard Lead Time11 weeks
Order Code4683680
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialPolycarbonate
External Height - Metric100.1mm
External Width - Metric260mm
External Depth - Metric160mm
IP RatingIP67
Body ColourGray
NEMA RatingNEMA 1, 2, 4, 4x, 6
External Height - Imperial3.94"
External Width - Imperial10.2"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
100.1mm
External Depth - Metric
160mm
Body Colour
Gray
External Height - Imperial
3.94"
External Depth - Imperial
6.3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
260mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4x, 6
External Width - Imperial
10.2"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.678132
