Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11038-CCopy
Manufacturer Standard Lead Time12 weeks
Order Code3666201
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.140 (CNY161.7482) |
| 5+ | CNY142.760 (CNY161.3188) |
| 10+ | CNY119.160 (CNY134.6508) |
| 20+ | CNY115.010 (CNY129.9613) |
| 50+ | CNY110.860 (CNY125.2718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.14 (CNY161.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11038-CCopy
Manufacturer Standard Lead Time12 weeks
Order Code3666201
Technical Datasheet
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric85.09mm
Body ColourGrey, Transparent
NEMA RatingNEMA 4X, 6
External Height - Imperial3.35"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
Body Colour
Grey, Transparent
External Height - Imperial
3.35"
External Height - Metric
85.09mm
NEMA Rating
NEMA 4X, 6
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.330674
