Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.900 (CNY110.627) |
| 5+ | CNY88.460 (CNY99.9598) |
| 10+ | CNY82.910 (CNY93.6883) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.90 (CNY110.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPNX-91440Copy
Order Code2725387
Technical Datasheet
Panel MaterialAluminum
For Use WithPN & PNR Series Aluminium Boxes
External Height - Metric228.1mm
External Height - Imperial9"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Material
Aluminum
External Height - Metric
228.1mm
Product Range
-
For Use With
PN & PNR Series Aluminium Boxes
External Height - Imperial
9"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165564
