Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPNX-91435Copy
Manufacturer Standard Lead Time3 weeks
Order Code2725385
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.550 (CNY124.9215) |
| 5+ | CNY109.040 (CNY123.2152) |
| 10+ | CNY93.630 (CNY105.8019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.55 (CNY124.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPNX-91435Copy
Manufacturer Standard Lead Time3 weeks
Order Code2725385
Technical Datasheet
Panel TypeInner Panel
Body ColourUnfinished
For Use WithPN & PNR Series Aluminium Boxes
External Height - Metric254.5mm
External Height - Imperial10"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
For Use With
PN & PNR Series Aluminium Boxes
External Height - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Body Colour
Unfinished
External Height - Metric
254.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219542
