Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1342-ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3666188
Product RangePN-A Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY592.230 (CNY669.2199) |
| 5+ | CNY574.650 (CNY649.3545) |
| 10+ | CNY493.720 (CNY557.9036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY592.23 (CNY669.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1342-ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3666188
Product RangePN-A Series
Technical Datasheet
Enclosure TypeWall Mount
External Height - Metric86.61mm
External Width - Metric299.97mm
External Depth - Metric230.12mm
Body ColourGray
Product RangePN-A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Width - Metric
299.97mm
Body Colour
Gray
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
86.61mm
External Depth - Metric
230.12mm
Product Range
PN-A Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.068228
