Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1341Copy
Manufacturer Standard Lead Time11 weeks
Order Code4618166
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.380 (CNY336.0394) |
| 5+ | CNY284.870 (CNY321.9031) |
| 10+ | CNY272.350 (CNY307.7555) |
| 20+ | CNY266.910 (CNY301.6083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY297.38 (CNY336.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1341Copy
Manufacturer Standard Lead Time11 weeks
Order Code4618166
Technical Datasheet
External Height - Metric240mm
External Width - Metric160mm
External Depth - Metric120mm
Body ColourGray
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
240mm
External Depth - Metric
120mm
SVHC
No SVHC (21-Jan-2025)
External Width - Metric
160mm
Body Colour
Gray
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.789037
