Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.500 (CNY181.365) |
| 5+ | CNY157.070 (CNY177.4891) |
| 10+ | CNY134.000 (CNY151.420) |
| 20+ | CNY131.320 (CNY148.3916) |
| 50+ | CNY128.640 (CNY145.3632) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.50 (CNY181.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1336-ACMBCopy
Order Code3666173
Technical Datasheet
External Height - Metric59.94mm
External Width - Metric119.89mm
External Depth - Metric119.89mm
Body ColourGrey, Transparent
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
59.94mm
External Depth - Metric
119.89mm
SVHC
No SVHC (21-Jan-2025)
External Width - Metric
119.89mm
Body Colour
Grey, Transparent
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
