Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1335-DGCopy
Order Code2762497
Product RangePN
Your Part Number
139 In Stock
Need more?
139 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.960 (CNY256.4648) |
| 5+ | CNY218.050 (CNY246.3965) |
| 10+ | CNY198.710 (CNY224.5423) |
| 20+ | CNY198.180 (CNY223.9434) |
| 50+ | CNY197.650 (CNY223.3445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.96 (CNY256.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1335-DGCopy
Order Code2762497
Product RangePN
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric95mm
External Width - Metric185.01mm
External Depth - Metric265.02mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial3.74"
External Width - Imperial7.28"
External Depth - Imperial10.43"
Product RangePN
SVHCNo SVHC (21-Jan-2025)
Product Overview
PN-1335-DG is an IP65 NEMA 4X box dark grey.
- External dimension is 264.92x184.91x95.00mm, internal dimension is 258.32x178.31x88.90mm (LxWxD)
- UL508A & NEMA 1, 2, 3, 4, 4x 12, and 13 enclosure specifications
- Designed to IP65 of IEC 529
- UL Listed (E194432 Vol 1)
- Wall mounting holes and cover attaching screws are outside the sealing area
- Most models have internal guide slots for mounting PCB assemblies vertically
- Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc
- Threaded brass inserts
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
- Gasket material: silicon sponge
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
95mm
External Depth - Metric
265.02mm
Body Colour
Grey
External Height - Imperial
3.74"
External Depth - Imperial
10.43"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
185.01mm
IP Rating
IP65
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
7.28"
Product Range
PN
Alternatives for PN-1335-DG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6804
