Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1333-ACMBCopy
Manufacturer Standard Lead Time8 weeks
Order Code3666163
Product RangePN-A Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.840 (CNY177.2292) |
| 5+ | CNY153.720 (CNY173.7036) |
| 10+ | CNY130.580 (CNY147.5554) |
| 20+ | CNY127.970 (CNY144.6061) |
| 50+ | CNY125.360 (CNY141.6568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.84 (CNY177.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1333-ACMBCopy
Manufacturer Standard Lead Time8 weeks
Order Code3666163
Product RangePN-A Series
Technical Datasheet
External Height - Metric85.09mm
External Width - Metric160mm
External Depth - Metric80mm
NEMA RatingNEMA 1, 2, 3, 4, 4X, 6, 6P, 12, 13
External Height - Imperial3.35"
External Width - Imperial6.3"
External Depth - Imperial3.15"
Product RangePN-A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
85.09mm
External Depth - Metric
80mm
External Height - Imperial
3.35"
External Depth - Imperial
3.15"
SVHC
No SVHC (21-Jan-2025)
External Width - Metric
160mm
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 6, 6P, 12, 13
External Width - Imperial
6.3"
Product Range
PN-A Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
