Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1333-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code3666161
Product RangePN-A Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.850 (CNY159.1605) |
| 5+ | CNY129.050 (CNY145.8265) |
| 10+ | CNY117.250 (CNY132.4925) |
| 20+ | CNY114.910 (CNY129.8483) |
| 50+ | CNY112.560 (CNY127.1928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.85 (CNY159.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1333-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code3666161
Product RangePN-A Series
Technical Datasheet
Enclosure TypeWall Mount
External Height - Metric85.09mm
Body ColourGray
External Height - Imperial3.35"
External Width - Imperial6.3"
Product RangePN-A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
Body Colour
Gray
External Width - Imperial
6.3"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
85.09mm
External Height - Imperial
3.35"
Product Range
PN-A Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216
