Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1332-AMBCopy
Manufacturer Standard Lead Time15 weeks
Order Code3666160
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY138.190 (CNY156.1547) |
| 10+ | CNY125.630 (CNY141.9619) |
| 20+ | CNY123.120 (CNY139.1256) |
| 50+ | CNY120.610 (CNY136.2893) |
Price for:Each
Minimum: 5
Multiple: 5
CNY690.95 (CNY780.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
External Width - Metric
160mm
IP Rating
IP68
External Depth - Imperial
3.15"
External Depth - Metric
80mm
External Width - Imperial
6.3"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
