Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1324-DGMBCopy
Manufacturer Standard Lead Time13 weeks
Order Code2762492
Product RangePN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.210 (CNY135.8373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.21 (CNY135.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1324-DGMBCopy
Manufacturer Standard Lead Time13 weeks
Order Code2762492
Product RangePN
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric55mm
External Width - Metric121mm
External Depth - Metric171mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial2.17"
External Width - Imperial4.76"
External Depth - Imperial6.73"
Product RangePN
SVHCNo SVHC (21-Jan-2025)
Product Overview
PN-1324-DGMB is an IP65 NEMA 4X box dark grey with mounting brackets.
- External dimension is 170.94x120.90x55.12mm, internal dimension is 161.29x111.25x49.02mm (LxWxD)
- Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications
- UL listed
- Moulded external mounting brackets eliminate the need for assembly of separate brackets
- Cover-attaching screws are outside sealing area: preventing ingress of moisture & dust in NEMA box
- Most models have internal guide slots for mounting PCB assemblies vertically
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
- Silicon sponge gasket material
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
55mm
External Depth - Metric
171mm
Body Colour
Grey
External Height - Imperial
2.17"
External Depth - Imperial
6.73"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
121mm
IP Rating
IP65
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
4.76"
Product Range
PN
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.283042
