Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1321-MBCopy
Manufacturer Standard Lead Time11 weeks
Order Code2762486
Product RangePN
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.800 (CNY98.084) |
| 5+ | CNY84.050 (CNY94.9765) |
| 10+ | CNY81.300 (CNY91.869) |
| 20+ | CNY79.090 (CNY89.3717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.80 (CNY98.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1321-MBCopy
Manufacturer Standard Lead Time11 weeks
Order Code2762486
Product RangePN
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric40mm
External Width - Metric65mm
External Depth - Metric115mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial1.57"
External Width - Imperial2.56"
External Depth - Imperial4.53"
Product RangePN
SVHCNo SVHC (21-Jan-2025)
Product Overview
PN-1321-MB is an IP65 NEMA 4X box with mounting brackets.
- External dimension is 115.06x65.02x40.13mm, internal dimension is 105.66x58.93x34.54mm (LxWxD)
- Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications
- UL listed
- Moulded external mounting brackets eliminate the need for assembly of separate brackets
- Cover-attaching screws are outside sealing area: preventing ingress of moisture & dust in NEMA box
- Most models have internal guide slots for mounting PCB assemblies vertically
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
- Silicon sponge gasket material
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
40mm
External Depth - Metric
115mm
Body Colour
Grey
External Height - Imperial
1.57"
External Depth - Imperial
4.53"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
65mm
IP Rating
IP65
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
2.56"
Product Range
PN
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133357
