Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1321-CMBCopy
Manufacturer Standard Lead Time13 weeks
Order Code2008900
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.720 (CNY97.9936) |
| 5+ | CNY84.370 (CNY95.3381) |
| 10+ | CNY72.340 (CNY81.7442) |
| 20+ | CNY72.150 (CNY81.5295) |
| 50+ | CNY71.950 (CNY81.3035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.72 (CNY97.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1321-CMBCopy
Manufacturer Standard Lead Time13 weeks
Order Code2008900
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric115.1mm
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
115.1mm
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131544
