Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1321-ACCopy
Manufacturer Standard Lead Time12 weeks
Order Code3666111
Product RangePN-A Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.420 (CNY106.6946) |
| 5+ | CNY94.330 (CNY106.5929) |
| 10+ | CNY78.810 (CNY89.0553) |
| 20+ | CNY77.240 (CNY87.2812) |
| 50+ | CNY75.660 (CNY85.4958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.42 (CNY106.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1321-ACCopy
Manufacturer Standard Lead Time12 weeks
Order Code3666111
Product RangePN-A Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Depth - Metric65.02mm
IP RatingIP68
Body ColourGrey, Transparent
External Depth - Imperial2.56"
Product RangePN-A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Depth - Metric
65.02mm
Body Colour
Grey, Transparent
Product Range
PN-A Series
Enclosure Material
Polycarbonate
IP Rating
IP68
External Depth - Imperial
2.56"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
