Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1320-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code3666106
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.960 (CNY72.2748) |
| 5+ | CNY63.880 (CNY72.1844) |
| 10+ | CNY57.740 (CNY65.2462) |
| 20+ | CNY55.520 (CNY62.7376) |
| 50+ | CNY53.300 (CNY60.229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.96 (CNY72.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1320-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code3666106
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric35.05mm
Body ColourGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 6, 6P, 12, 13
External Width - Imperial2.52"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
35.05mm
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 6, 6P, 12, 13
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
Body Colour
Gray
External Width - Imperial
2.52"
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
