Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPIP-11767Copy
Order Code2762482
Product RangePIP
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.940 (CNY133.2722) |
| 5+ | CNY116.220 (CNY131.3286) |
| 10+ | CNY115.850 (CNY130.9105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.94 (CNY133.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPIP-11767Copy
Order Code2762482
Product RangePIP
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric60mm
External Width - Metric130mm
External Depth - Metric130mm
IP RatingIP67
Body ColourGrey
NEMA RatingNEMA 1, 2, 4, 4X, 6
External Height - Imperial2.36"
External Width - Imperial5.12"
External Depth - Imperial5.12"
Product RangePIP
SVHCNo SVHC (21-Jan-2025)
Product Overview
PIP-11767 is a fiberglass box with captive screws.
- External dimension is 130.05x130.05x59.94mm, internal dimension is 100.08x100.08x51.82mm (LxWxD)
- Body made of grey polycarbonate plastic 10% glass-fibre filled
- Cover made of grey polycarbonate plastic
- High impact resistance
- IP67 rating to keep out dust and water in extreme conditions (meets NEMA Type 6)
- UL508 / UL tested for type 4X, listed #E343339
- Non-chlorinated and non-brominated flame retardant with UL-94 V0 rating
- Suitable for outdoor use w.r.t exposure to UV light, water exposure and immersion per UL746C
- Non-metallic captive screws without the risk of stripping
- Good chemical resistance
- Continuous gasket
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
60mm
External Depth - Metric
130mm
Body Colour
Grey
External Height - Imperial
2.36"
External Depth - Imperial
5.12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
130mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4X, 6
External Width - Imperial
5.12"
Product Range
PIP
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215914
