Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1559-TF.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1395610
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.780 (CNY178.2914) |
| 5+ | CNY152.970 (CNY172.8561) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY157.78 (CNY178.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1559-TF.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1395610
Technical Datasheet
External Height - Metric76.2mm
NEMA Rating-
External Width - Imperial2"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
76.2mm
External Width - Imperial
2"
NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.319788
