Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1558-BFCopy
Manufacturer Standard Lead Time3 weeks
Order Code1395580
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.200 (CNY123.396) |
| 5+ | CNY106.040 (CNY119.8252) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY109.20 (CNY123.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1558-BFCopy
Manufacturer Standard Lead Time3 weeks
Order Code1395580
Technical Datasheet
Enclosure MaterialABS
External Width - Metric38mm
External Depth - Metric25mm
NEMA Rating-
External Depth - Imperial1"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
ABS
External Depth - Metric
25mm
External Depth - Imperial
1"
External Width - Metric
38mm
NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for PB-1558-BF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144
