Print Page
Image is for illustrative purposes only. Please refer to product description.

42 In Stock
Need more?
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.860 (CNY71.0318) |
| 10+ | CNY59.400 (CNY67.122) |
| 100+ | CNY56.650 (CNY64.0145) |
| 250+ | CNY54.820 (CNY61.9466) |
| 500+ | CNY54.220 (CNY61.2686) |
| 1000+ | CNY53.990 (CNY61.0087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.86 (CNY71.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNG-9517Copy
Order Code4964639
Technical Datasheet
Thread SizePG29
Cable Diameter Max24mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingNEMA 4X
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size
PG29
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
NEMA 4X
Cable Diameter Max
24mm
Gland Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638
