Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoNG-9512Copy
Manufacturer Standard Lead Time11 weeks
Order Code2762518
Product RangeNG Series
Your Part Number
430 In Stock
Need more?
430 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.480 (CNY16.3624) |
| 10+ | CNY13.660 (CNY15.4358) |
| 25+ | CNY12.830 (CNY14.4979) |
| 50+ | CNY12.000 (CNY13.560) |
| 100+ | CNY11.430 (CNY12.9159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.48 (CNY16.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNG-9512Copy
Manufacturer Standard Lead Time11 weeks
Order Code2762518
Product RangeNG Series
Technical Datasheet
Thread SizePG9
Cable Diameter Min4mm
Cable Diameter Max6.4mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingNEMA 4X
Product RangeNG Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NG-9512 is a PG9 Cable Gland consists of black molded nylon body, hexagonal nut, cable nut and a rubber gasket and cable seal. Cable seal maintains NEMA rating for cable entry or exit.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
PG9
Cable Diameter Max
6.4mm
Gland Colour
Black
Product Range
NG Series
Cable Diameter Min
4mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
NEMA 4X
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
