Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-32916Copy
Order Code2725375
Technical Datasheet
Panel MaterialSteel
Body ColourUnfinished
For Use WithNBF Series NEMA Boxes
External Height - Metric267mm
External Width - Metric169.9mm
External Height - Imperial10.5"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Material
Steel
For Use With
NBF Series NEMA Boxes
External Width - Metric
169.9mm
SVHC
No SVHC (21-Jan-2025)
Body Colour
Unfinished
External Height - Metric
267mm
External Height - Imperial
10.5"
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.541598
