Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.920 (CNY98.2196) |
| 5+ | CNY83.140 (CNY93.9482) |
| 10+ | CNY78.430 (CNY88.6259) |
| 20+ | CNY77.820 (CNY87.9366) |
| 50+ | CNY77.200 (CNY87.236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.92 (CNY98.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-32914Copy
Order Code2780115
Technical Datasheet
Body ColourUnfinished
For Use WithNBF Series NEMA Boxes
External Height - Imperial6.9"
External Width - Imperial6.89"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Body Colour
Unfinished
External Height - Imperial
6.9"
Product Range
-
For Use With
NBF Series NEMA Boxes
External Width - Imperial
6.89"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36288
