Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.370 (CNY103.2481) |
| 5+ | CNY86.390 (CNY97.6207) |
| 10+ | CNY81.410 (CNY91.9933) |
| 20+ | CNY80.610 (CNY91.0893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.37 (CNY103.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10985Copy
Order Code4337753
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColourUnfinished
For Use WithNBB, NBD and NBE Series Enclosures
External Height - Metric251.5mm
External Width - Metric162mm
External Height - Imperial9.9"
External Width - Imperial6.38"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Colour
Unfinished
External Height - Metric
251.5mm
External Height - Imperial
9.9"
Product Range
-
Panel Material
Steel
For Use With
NBB, NBD and NBE Series Enclosures
External Width - Metric
162mm
External Width - Imperial
6.38"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.491249
