Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10981Copy
Manufacturer Standard Lead Time9 weeks
Order Code4337752
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.130 (CNY169.6469) |
| 5+ | CNY144.390 (CNY163.1607) |
| 10+ | CNY138.650 (CNY156.6745) |
| 20+ | CNY136.370 (CNY154.0981) |
| 50+ | CNY134.080 (CNY151.5104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.13 (CNY169.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10981Copy
Manufacturer Standard Lead Time9 weeks
Order Code4337752
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColourUnfinished
For Use WithNBA Series Enclosures
External Height - Metric363.2mm
External Width - Metric265mm
External Height - Imperial14.3"
External Width - Imperial10.4"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Colour
Unfinished
External Height - Metric
363.2mm
External Height - Imperial
14.3"
Product Range
-
Panel Material
Steel
For Use With
NBA Series Enclosures
External Width - Metric
265mm
External Width - Imperial
10.4"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.192288
