Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.700 (CNY297.981) |
| 5+ | CNY243.640 (CNY275.3132) |
| 10+ | CNY206.020 (CNY232.8026) |
| 20+ | CNY202.910 (CNY229.2883) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.70 (CNY297.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoIP-6137Copy
Order Code1555174
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric85.1mm
External Width - Metric259mm
External Depth - Metric180mm
IP Rating-
Body ColourGray
NEMA Rating-
External Height - Imperial3.35"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
85.1mm
External Depth - Metric
180mm
Body Colour
Gray
External Height - Imperial
3.35"
Enclosure Material
ABS
External Width - Metric
259mm
IP Rating
-
NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.632772
