Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoHDX-76607Copy
Order Code4006764
Product RangeHD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.770 (CNY190.7101) |
| 5+ | CNY165.560 (CNY187.0828) |
| 10+ | CNY162.350 (CNY183.4555) |
| 20+ | CNY159.140 (CNY179.8282) |
| 50+ | CNY155.930 (CNY176.2009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.77 (CNY190.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHDX-76607Copy
Order Code4006764
Product RangeHD Series
Technical Datasheet
Panel MaterialAluminum
For Use WithBud Industries HD-7607 & HD-7600 Enclosures
External Width - Metric156.46mm
External Width - Imperial6.16"
Product RangeHD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Material
Aluminum
External Width - Metric
156.46mm
Product Range
HD Series
For Use With
Bud Industries HD-7607 & HD-7600 Enclosures
External Width - Imperial
6.16"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065318
